Stahlwille 33030005 514 IMP Impact Square Drive Adaptor 1/2 to 3/4"

MPN
33030005
Brand
Stahlwille
EAN-13
4018754017201
Order Code
65-5249
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stahlwille 514 IMP 33030005 Enlarger Drive (screwdriver) 1/2" (12.5 mm) · 1/2" internal 4kant drive · Outer square E 20, inner 4kant G 12.5 · Chrome-Alloy-Steel, browned
Type Enlarger Drive
Drive Size 1/2" (12.5 mm)
Max. Length 49mm
Weight 174g

Reviews

Be the first to submit a review

Trustpilot