Stahlwille 15003 Roll Up Tool Bag 120 mm x 45 mm

MPN
81231043
Brand
Stahlwille
EAN-13
4018754323463
Order Code
65-5520
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Stahlwille 15003 Roll Up Tool Bag 120 mm x 45 mm· robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements
Type Tool Bag
Dim (W x H) 120 mm x 45 mm
Height 45mm
Weight 298g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot