Stahlwille 12900N 77371001 Pocket Caliper

MPN
77371001
Brand
Stahlwille
EAN-13
4018754167685
Order Code
65-5492
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.62 £40.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

According to DIN 862 · made of stainless steel · with recessed scale, mm and inch divisions · Nonius 1/20 mm and 1/128" · in bag
Type Vernier caliper
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Misc Attribute 12900N MESSSCHIEBER
Weight 185g

Reviews

Be the first to submit a review

Trustpilot