Stahlwille 12374 Wire Brush Steel Wire 290 mm

MPN
77090000
Brand
Stahlwille
EAN-13
4018754048601
Order Code
65-5479
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Wood with steel wire 0.35 mm
Type Wire Brush
Bristle Material Steel wire
Length 290mm

Reviews

Be the first to submit a review

Trustpilot