Stahlwille 11050011 400 Push-Fit Handle Screwdriver 1 4" Bit Accessories

MPN
11050011
Brand
Stahlwille
EAN-13
4018754157228
Order Code
17-6185
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Product Type:

    Magnetic bit Push-fit handle
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.16
50+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stahlwille 11050011 refers to a push-fit handle screwdriver designed for use with 1/4 inch hexagonal bits, crafted to provide precision and reliability in various engineering settings. This versatile tool, also known by its alternate name Stahlwille 400 DRALL STECKGRIFF 1/4 ZOLL, features a smooth push-fit mechanism that allows for quick and secure bit changes, thereby enhancing operational efficiency. Its ergonomic design ensures comfortable handling, making it an ideal choice for tasks that require repetitive manual effort with minimal fatigue. The screwdriver is widely used in applications such as assembly operations, maintenance tasks, and repairs in automotive and industrial environments where precision and adaptability are critical.
Drive 1/4" (6.3 mm)
Product Type Push-fit handle
Weight 105g

Reviews

Be the first to submit a review

Trustpilot