Stahlwille 10955 27 70160027 Soft-face Hammer 235 g

MPN
70160027
Brand
Stahlwille
EAN-13
4018754041305
Order Code
65-5453
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.03 £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

With interchangeable heads made of impact-resistant cellulose acetate and ash handle
Type Soft Face Hammer
Weight 235g
Handle Material Wood
(Ø) 27mm

Reviews

Be the first to submit a review

Trustpilot