Staedtler 8130-0 FIMOair light air-drying modelling clay white 350g

MPN
8130-0
Brand
Staedtler
EAN-13
4007817089170
Order Code
17-6176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £6.10
10+ £5.70
50+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Staedtler 8130-0 FIMOair light air-drying modelling clay white 350g, also alternately described as 2364800 - Staedtler 8130-0, is a versatile material known for its lightweight and pliable properties. It is an air-drying clay that does not require kiln firing, making it convenient for prototyping applications and detailed model formation. The clay's composition allows for easy shaping and fine detailing, suitable for engineering model creation, artistic sculpture, and experimental design prototyping. The white finish provides a neutral base for painting or customisation once it has fully dried. This product is particularly valued in contexts where precision and adaptability are paramount, allowing for innovative and practical uses in design and educational projects.
Material Clay
Colour White
Size 350g

Reviews

Be the first to submit a review

Trustpilot