Staedtler 8103-76 FIMOair air-drying modelling clay terracotta 250 g

MPN
8103-76
Brand
Staedtler
EAN-13
4007817089149
Order Code
17-6174
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Staedtler 8103-76 is identified as 2364796 - Staedtler 8103-76, known for its utility in modelling applications. This FIMOair air-drying modelling clay, presented in terracotta colour and weighing 250 grams, offers a convenient solution for creating durable models without the need for a kiln or oven. It air-dries to a solid finish, making it ideal for prototyping, sculpture, or any application requiring a clay medium with no physical baking process. With its fine grain texture, it allows for precision detailing, crucial in designing accurate scale models or components. Such attributes make it suitable for engineers and designers in industries such as architecture, product design, and educational demonstrations, where the material's ease of use and environmental adaptability are of paramount importance.
Material Clay
Colour Terracotta
Size 250g

Trustpilot