Staedtler 8100-80 FIMOair air-drying modelling clay grey 500g

MPN
8100-80
Brand
Staedtler
EAN-13
4007817089101
Order Code
17-6170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Staedtler 8100-80, also referred to as product number 2364788, is a addition to the range of air-drying modelling clays. Featuring a grey hue, the FIMOair clay is supplied in a 500g package, offering ample material for design and prototyping tasks. This product is crafted to harden without the need for heat, making it an ideal material for applications in rapid prototyping, model making, and product design, where shape and detail refinement are necessary prior to final material selection. Engineers and designers can benefit from its ease of handling and similarity to traditional clay, enabling intricate sculptural work and fine detail finishes suitable for preliminary concept development. Its air-hardening property eliminates the requirement for kiln or oven curing, simplifying the modelling process in both educational and professional settings.
Material Clay
Colour Grey
Size 500g

Reviews

Be the first to submit a review

Trustpilot