Staedtler 7785ABK25D Click mechanical pencil 0.5mm B hardness code black

MPN
7785ABK25D
Brand
Staedtler
EAN-13
4007817140307
Order Code
17-6167
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Staedtler 7785ABK25D is a precision-engineered mechanical pencil designed for professionals requiring intricate detail and high reliability in technical drawings. This model features a 0.5mm B hardness lead, providing a balance between strength and smooth writing, making it suitable for engineering sketches and detailed notes. The mechanical pencil is constructed with a robust click mechanism, allowing for consistent lead advancement and precise control, which is essential for tasks requiring high accuracy such as drafting or technical illustration. The black finish and ergonomic design ensure ease of handling during extended use, aligning with the specific needs of engineers and technical professionals. Suitable for integration into any engineering environment, the Staedtler 7785ABK25D offers a dependable tool for tasks that demand precision and durability.
Type B
Pack Size 1
Eraser No
Ergonomic grip No

Reviews

Be the first to submit a review

Trustpilot