Staedtler 641SP2 Wall Planners 1 week per page

MPN
641 SP2
Brand
Staedtler
EAN-13
4007817015797
Order Code
17-6161
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.23 £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Staedtler 641SP2, is a versatile wall planner designed to display one week per page, facilitating efficient planning and organisation. This product, alternatively described as 2860964 - Staedtler 641 SP2, is suitable for precise scheduling in technical environments where time management is critical. The wall planner features a clear, easy-to-read format that aids professionals in tracking project timelines, deadlines, and resource allocation systematically. Ideal for engineering offices and project management teams, it enhances productivity by providing a visual overview of weekly tasks and objectives. Its structured design supports manufacturing and engineering projects that require meticulous planning and coordination.
Type Stundenplan 641 SP2
Colour Multi-coloured
Size 200mm
Date indicator No
Promotional item type Schedule 641 SP2
Time planner layout 1 week/page
Weight 0.06
Width 300mm

Reviews

Be the first to submit a review

Trustpilot