Staedtler 562 300 PB Ruler Clear plastic office ruler 30cm length

MPN
562 300 PB
Brand
Staedtler
EAN-13
4007817027769
Order Code
17-6153
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.726
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockFurther 52 despatched in 4 working days

Staedtler 562 300 PB is a clear plastic office ruler designed with precision for accurate measurement needs. This 30cm ruler features a metric scale with clear demarcations, making it an essential tool for drafting, drawing, and engineering design tasks where exact measurements are crucial. The robust yet lightweight construction of this ruler ensures portability and ease of use in various technical environments, such as architectural planning, engineering workspaces, and educational settings. Its clear plastic material enhances visibility of underlying work surfaces, allowing for precise alignment and measurement.
Type Ruler
Length 30cm
Material Plastic
Colour Transparent
Content 1
Product type description Pour mesurer et tracer.
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot