Staedtler 375C12 Colour Pen Assorted 2mm Felt Tip 12Pieces

MPN
375 C12
Brand
Staedtler
EAN-13
4007817098905
Order Code
17-6146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.25 £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Staedtler 375C12 is a set of 12 assorted colour pens, designed under the category of Pens, Markers & Correction. Each pen in the set features a 2 mm felt tip that facilitates precise line work, making them ideal for applications requiring clear and consistent colouring, such as technical drawing, sketching, or detailed craft projects. The pens utilise pigment-based ink, offering vibrant and long-lasting colours that are resistant to fading. These qualities make the Staedtler 375C12 suitable for engineering tasks like creating colourful annotations on technical drawings, highlighting sections in complex diagrams, and drafting preliminary design sketches.
Type Fibre Tip
Colour Various
Pack Size 12
Ink type Water-based ink
Lightfast Yes
Line thickness 2mm
Pen cap fits both ends Yes
Tip Type Fine tip
Waterproof Yes

Reviews

Be the first to submit a review

Trustpilot