Staedtler 371 C12-2 Pigment Brush Pen Pastel Fineliner Assorted Colours 12 pcs

MPN
371 C12-2
Brand
Staedtler
EAN-13
4007817097021
Order Code
17-6144
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Staedtler 371 C12-2 offers a set of pigment brush pens designed in a range of pastel colours, providing a versatile toolset for precise and creative applications. These 12 fineliner pens are engineered for consistent line work, featuring a durable fibre tip that maintains its shape, ensuring stable colour application with each use. The water-based ink is not only odourless but also ensures smooth flow and quick drying, making it well-suited for intricate architectural designs, detailed technical sketches, or even complex calligraphy projects. The assorted colours facilitate a broad spectrum of visual expression, while the high-quality construction guarantees reliability and performance in professional settings.
Type Fineliner
Colour Various
Pack Size 12
Ink type Water-based ink
Lightfast Yes
Waterproof Yes

Trustpilot