Staedtler 37 Bk4-1 Felt Tip Pens Intense Black 1 mm2 mm 4 Pieces

Staedtler 37 Bk4-1 Felt Tip Pens Intense Black 1 mm2 mm 4 Pieces

MPN
37 BK4-1
Brand
Staedtler
EAN-13
4007817102411
Order Code
17-6142
Country of Origin
Germany
View Full Product Range (18)

Discontinued


Staedtler 37 BK4-1 is part number 2295564, classified under pens, markers, and correction products. These felt tip pens are designed to deliver intense black ink with a tip size ranging from 1 mm to 2 mm, offering versatility for precise handwriting and broader strokes, suitable for both detailed and bold applications. The set contains four pieces, making it an ideal tool for professionals involved in drafting, graphical illustration, or any task requiring consistent, high-density black lines. The ink's formulation ensures smooth, uniform coverage, reducing the likelihood of smudging and enhancing readability and presentation. This makes the pens a reliable choice for engineers who need precision and clarity in technical drawing or annotation work.
Type Fibre Tip
Colour Black
Pack Size 4
Clip Yes
Ink type Water-based ink
Lightfast Yes
Waterproof Yes

Trustpilot