Staedtler 334 RC10 triplus Fineliner Assorted colours 0.3 mm 10 pcs

MPN
334 RC10
Brand
Staedtler
EAN-13
4007817099957
Order Code
17-6130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Staedtler 334 RC10 is a versatile set of fineliner pens characterised by their precision and reliability. Each pen in this 10-piece assortment features a 0.3 mm fine tip, ideal for tasks requiring meticulous detail, such as technical drawing, drafting, and notation. The assorted colours provide flexibility in an array of engineering applications, from highlighting different elements in a schematic to differentiating data sets in analytical charts. The ergonomic design and dry-safe technology ensure ease of use and a durable ink performance, maintaining legibility and clarity over time. These attributes make the Staedtler triplus 334 RC10 a valuable tool in both professional and educational engineering environments.
Type Fineliner
Colour Various
Pack Size 10
Barrel colour Silver-grey
Clip Yes
Ink type Water-based ink
Line thickness 0.3mm
Pen cap fits both ends Yes
Tip material Metal
Tip Type Round tip
Washable Yes

Reviews

Be the first to submit a review

Trustpilot