Staedtler 323 C15P Triplus Colour Felt Tip Pens 15 Pieces 1 mm Assorted Colours

Staedtler 323 C15P Triplus Colour Felt Tip Pens 15 Pieces 1 mm Assorted Colours

Order Code:

17-6128

Brand: Staedtler MPN: 323 C15P EAN-13: 4007817102602
  • Country of Origin: Germany
  • View All

Discontinued


Staedtler 2860969 is the manufacturer's part number for the Staedtler 323 C15P, a set of Triplus Colour Felt Tip Pens designed for precision and versatility. These pens feature a 1 mm fibre tip that delivers consistent ink flow, making them ideal for detailed technical drawings, precise line work, and other professional applications where accuracy is paramount. The set includes 15 assorted colours, providing a diverse palette that can be utilised for schematic diagrams, notation, or colour-coding in engineering documentation. With their ergonomic triangular barrel design, these pens offer comfort during prolonged use and help in maintaining control, enhancing user efficiency and performance in demanding environments.
Type Fibre Tip
Colour Various
Pack Size 15
Clip Yes
Ink type Water-based ink
Line thickness 1mm
Product type description triplus® color 323
Washable Yes

Trustpilot