Staedtler 318 C6-1 Lumocolor Permanent Pen Red Blue Green Black Multipack

Staedtler 318 C6-1 Lumocolor Permanent Pen Red Blue Green Black Multipack

MPN
318 C6-1
Brand
Staedtler
EAN-13
4007817100356
Order Code
17-6125
Country of Origin
Germany

Discontinued


Staedtler 318 C6-1 multipack includes the Lumocolor permanent pens, identified by part number 2860967, and contains pens in red, blue, green, and black. These pens are designed for use as overhead projector (OHP) markers, featuring ink that is permanent on most surfaces which ensures durability and resistance to fading or smudging. The pens are suitable for a variety of engineering applications, such as labelling diagrams on acetate sheets, writing on glass or metal surfaces, and marking samples in laboratory settings. Their fine point allows for precise and accurate details, making them an essential tool in technical environments where clarity and permanence are required.
Type OHP pen
Colour Various
Pack Size 6
Clip Yes
Lightfast Yes
Line thickness 0.6mm
Product type description Lumocolor® permanent pen 318
Promotional item type Lumocolor® permanent pen 318
refillable Yes
Smearproof Yes
Waterproof Yes

Trustpilot