Staedtler 318 B10 Lumocolor Pen Permanent Blue Green Red Black

MPN
318 B10
Brand
Staedtler
EAN-13
4007817076668
Order Code
17-6124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Staedtler 318 B10 is a set of Lumocolor® permanent pens designed for precision marking and labelling tasks commonly required in engineering environments. This set includes pens in blue, green, red, and black, each equipped with high-quality ink that ensures long-lasting, smudge-proof marks on overhead projector films and diverse surfaces such as glass, plastic, and metal. The pens feature a robust fibre-tip construction, delivering consistent line widths and maintaining performance under various environmental conditions. These attributes make the pens suitable for tasks like creating detailed diagrams, annotating technical drawings, and labelling equipment or prototypes in both office and laboratory settings.
Type OHP pen
Colour Various
Pack Size 10
Barrel colour Black
Clip Yes
Ink type permanente, geruchsarme Tinte auf Alkoholbasis
Lightfast Yes
Line thickness 0.6mm
Product type description Lumocolor® permanent 318
Promotional item type Lumocolor® permanent foil pen 318
refillable Yes
Smearproof Yes
Tip Type Round tip
Waterproof Yes
wipeable No

Reviews

Be the first to submit a review

Trustpilot