Staedtler 316 C6-1 Lumocolor Non-Permanent Pen Red Blue Green Black

Staedtler 316 C6-1 Lumocolor Non-Permanent Pen Red Blue Green Black

MPN
316 C6-1
Brand
Staedtler
EAN-13
4007817099995
Order Code
17-6123
Country of Origin
Germany
View Full Product Range (18)

Discontinued


Staedtler 316 C6-1, bearing part number 2860966, represents a set of Lumocolor non-permanent pens designed for versatility in various engineering and technical applications. These pens are available in four distinct colours: red, blue, green, and black, allowing for clear, colour-coded markings on a range of surfaces including, but not limited to, overhead projection foils, glass, and plastics. They feature a fine tip that ensures precision in drafting and annotating, making them ideal for engineers who require accurate, non-permanent documentation on reusable materials. The pens' ink is formulated to resist smudging while still being removable with water from most non-porous surfaces, enabling frequent updates and changes during project development and brainstorming sessions. These attributes make them suitable for dynamic environments where information is frequently exchanged and revised.
Type OHP pen
Colour Various
Pack Size 6
Clip Yes
Line thickness 0.6mm
Product type description Lumocolor® non-permanent pen 316
Promotional item type Lumocolor® non-permanent pen 316
refillable Yes
wipeable Yes

Trustpilot