Staedtler 316 B10 Lumocolor Non-Permanent Pen Multi-Colour Assorted Colours

MPN
316 B10
Brand
Staedtler
EAN-13
4007817076637
Order Code
17-6122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 09/11/2026

Staedtler 316 B10 pens are designed for precision in writing and marking, well-suited for both professional and technical applications. These Lumocolor non-permanent pens come in a range of assorted colours, including red, blue, green, black, orange, and purple, offering versatility for various projects. The pens are ideal for use on overhead projector (OHP) films, acetates, and other smooth surfaces where temporary markings are required, making them highly applicable in engineering environments for annotations and design alterations. Their quick-drying, water-soluble ink ensures that marks can be easily removed with a damp cloth, allowing for repeated use without compromising surface integrity. The pens' construction incorporates robust materials to withstand regular use, demonstrating their suitability for demanding engineering settings.
Type OHP pen
Colour Various
Pack Size 10
Barrel colour Grey
Clip Yes
Ink type permanente, geruchsarme Tinte auf Alkoholbasis
Lightfast Yes
Line thickness 0.6mm
Product type description Lumocolor® non-permanent 316
Promotional item type Lumocolor® non-permanent foil pen 316
refillable No
Smearproof No
Tip Type Round tip
Waterproof No
wipeable No

Reviews

Be the first to submit a review

Trustpilot