Staedtler 315-9 Lumocolor Pen Black Non-Permanent For OHP Use

MPN
315-9
Brand
Staedtler
EAN-13
4007817309667
Order Code
17-6121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Staedtler 315-9 is a non-permanent overhead projector (OHP) pen designed for precision and clarity on acetate sheets. The pen features a black Lumocolor ink that is water-soluble, allowing for easy correction and adjustment without leaving any residue. It has a medium-sized tip, providing a consistent line width that is ideal for detailed technical drawings and annotations during presentations. This product is commonly used in educational and professional settings, particularly where temporary marking is essential, such as in engineering diagrams or design sketches on transparent surfaces. The quick-drying formulation helps to prevent smudging, ensuring the integrity of the presentation or document.
Type OHP pen
Colour Black
Pack Size 1
Barrel colour Black
Clip Yes
Ink type permanente, geruchsarme Tinte auf Alkoholbasis
Lightfast No
Line thickness 1mm
Product type description Lumocolor® non-permanent 315
Promotional item type Folienstift Lumocolor® non-permanent 315
Rack size 483 mm (19")
refillable Yes
Tip Type Round tip
Waterproof No
wipeable Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot