Staedtler 313 Wp8 OHP Pen 8 Colours Blue Brown Yellow Green Orange Red Black V

MPN
313 WP8
Brand
Staedtler
EAN-13
4007817308585
Order Code
17-6118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Staedtler 313 WP8 is a highly versatile set of pens suitable for a variety of technical and professional applications requiring precision and clarity. This set includes pens in assorted colours: blue, brown, yellow, green, orange, red, black, and violet. Each pen features water-soluble ink designed for use on overhead transparencies and other smooth surfaces, making them ideal for engineers and technicians who need to annotate and highlight on OHP film, plastic, or metal surfaces. The fine-tip design ensures consistent line width, enhancing its utility in technical drawings and schematics where detailed and legible marking is essential. The pens are encased in a robust polypropylene barrel, ensuring durability and extended usability, even under frequent use in demanding environments.
Type OHP pen
Colour Various
Pack Size 8
Barrel colour Black
Clip Yes
Ink type Low-odor ink, xylene and toluene free
Lightfast Yes
Line thickness 0.4mm
Product type description Lumocolor® permanent 313
Promotional item type Permanent marker Lumocolor® 313
refillable Yes
Tip Type Round tip
Waterproof Yes
wipeable No

Reviews

Be the first to submit a review

Trustpilot