Staedtler 308 SB6P pigment liner set of 6 black fineliners 0.05-0.8 mm

MPN
308 SB6P
Brand
Staedtler
EAN-13
4007817308356
Order Code
17-6117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Staedtler 308 SB6P is a set of six precision fineliners of varying tip widths, including 0.05 mm, 0.1 mm, 0.2 mm, 0.3 mm, 0.5 mm, and 0.8 mm, all featuring black pigment ink. These durable and versatile writing instruments are designed for detailed and technical drawing applications, providing consistent and reliable line quality on various surfaces. The pigment liner's ink is indelible, lightfast, and waterproof, ensuring that engineering diagrams and architectural sketches maintain clarity and permanence over time. Staedtler's fineliners are particularly suited for professional settings that demand accurate and fade-resistant documentation, such as drafting, technical sketching, and graphical presentations, where precision is paramount.
Type Fineliner
Colour Black
Pack Size 6
Clip Yes
Ink type Pigment ink
Lightfast Yes
Product type description Pigment liner 308
Tip material Metal
Tip Type Round tip
Waterproof Yes

Reviews

Be the first to submit a review

Trustpilot