Staedtler 307-3 Fineliner Blue 0.6 mm 1 pc Fineliners Pencils

MPN
307-3
Brand
Staedtler
EAN-13
4007817109168
Order Code
17-6116
Country of Origin
Germany

Discontinued


Staedtler 307-3, Staedtler Noris 307-3 Fineliner Blue, is a precision writing instrument engineered for accuracy and durability. This fineliner features a 0.6 mm point, offering consistent ink flow and fine line work, which is ideal for detailed drawings, technical diagrams, and precise note-taking. Designed for professional environments, it is commonly used in engineering applications where meticulous documentation and drawing detail are essential. The pen's robust construction ensures longevity and reliability, making it a valuable tool for professionals requiring consistent performance in drafting and technical writing tasks.
Type Fineliner
Colour Blue
Pack Size 1
Barrel colour Yellow
Clip Yes
Ink type Water-based ink
Line thickness 0.6mm
Pen cap fits both ends Yes
Washable Yes

Trustpilot