Staedtler 307-2 Noris Fineliner Red 0.6 mm 1 pc Fineliners Pencils

MPN
307-2
Brand
Staedtler
EAN-13
4007817109588
Order Code
17-6115
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.891
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Staedtler 307-2, Staedtler Noris 307-2 fineliner, is a red ink, fine tip pen, with a tip measuring 0.6 mm. This precision writing instrument is designed for detailed and accurate marking, making it suitable for engineering drawings, technical documentation, and schematic annotations where clarity and precision are paramount. The fineliner's ergonomic design and high-quality materials ensure durability and consistent performance, allowing engineers to achieve clean, detailed lines essential in professional settings. The red colour is particularly useful for highlighting or differentiating critical information within technical documents.
Type Fineliner
Colour Red
Pack Size 1
Barrel colour Yellow
Clip Yes
Ink type Water-based ink
Line thickness 0.6mm
Pen cap fits both ends Yes
Washable Yes

Reviews

Be the first to submit a review

Trustpilot