Staedtler 305M-9 Lumocolor Correctable Pen Black For OHP Use

MPN
305 M-9
Brand
Staedtler
EAN-13
4007817305034
Order Code
17-6112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

Staedtler 305M-9 1796476 is a black Lumocolor correctable pen specifically designed for overhead projector (OHP) use. This pen belongs to the category of pens, markers, and correction instruments, and it features a medium-sized tip that facilitates clear linework on transparent OHP films. The ink is correctable, allowing changes to be made easily without having to replace the entire sheet. Its design ensures neat and precise markings, making it particularly suitable for use in engineering presentations, technical illustrations, and diagram annotations, where clarity and accuracy are paramount. The pen’s robust build and high-quality ink make it a reliable tool in both educational and professional environments where visual aids are frequently employed.
Type OHP pen
Colour Black
Pack Size 1
Clip Yes
Lightfast Yes
Line thickness 1mm
Product type description Lumocolor correctable 305
Rack size 483 mm (19")
refillable Yes
Smearproof No
Waterproof No
wipeable Yes

Reviews

Be the first to submit a review

Trustpilot