Staedtler 305M-3 Lumocolor OHP Pen Blue For Overhead Projector Use

MPN
305 M-3
Brand
Staedtler
EAN-13
4007817305027
Order Code
17-6111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Staedtler 305M-3, identified by the part number 2249444, is designed for precise applications, including technical and engineering tasks involving organic polymers or acetate sheets used in overhead projection systems. This Lumocolor OHP pen features a robust medium bullet tip, providing consistent line width and vibrant blue ink that is weatherproof and fast-drying, reducing the risk of smearing on smooth surfaces. Engineers often utilise this pen in settings where reliable and precise overhead projection annotations are essential, such as presenting schematics or highlighting key details in architectural designs. Its use in environments that require durable, permanent markings makes it ideal for creating legible overlays that can withstand handling during technical reviews or educational demonstrations.
Type OHP pen
Colour Blue
Pack Size 1
Barrel colour Blue
Clip No
Rack size 483 mm (19")
refillable Yes
Smearproof No
Tip Type Round tip
Waterproof No
wipeable Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot