Staedtler 187 C18P1 Noris triangular colour pencil set art pencils

MPN
187 C18P1
Brand
Staedtler
EAN-13
4007817069356
Order Code
17-6102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Staedtler 187 C18P1 Noris triangular colour pencil set, identified by the Global Trade Item Number 04007817069356, is a collection of art pencils designed for precision and control in artistic applications. This set includes pencils with a distinctive triangular shape, which provides enhanced grip and ergonomic comfort for prolonged use, making it particularly beneficial in engineering design tasks that require intricate detailing or colouring of technical drawings. The lead is crafted to offer smooth and consistent colour laydown, ensuring accuracy and vibrancy in both tonal work and drafting processes. The pencils are suitable for a variety of contexts, including architectural sketches, mechanical diagrams, and any scenario necessitating reliable and precise application of colour to paper.
Type Coloured pencils
Pack Size 24
Colour Assorted
Barrel Material Wood
Body painted Yes
Body type triangular
Clip No
Content 1
Diameter 8mm
erasable Yes
Eraser No
ISO label No
Length 187mm
PEFC Yes
Promotional item type Pencil
Replaceable cartridge No
spielt gut Yes
Tip Thickness 3mm
water soluble No
Waterproof Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot