Staedtler 187 C12P1 Noris triangular Colour Pencil Set 1 Set Art Pencils

MPN
187 C12P1
Brand
Staedtler
EAN-13
4007817374771
Order Code
17-6101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Staedtler 187 C12P1 Noris triangular Colour Pencil Set offers a versatile range of art pencils with a user-friendly design intended for both professional and amateur artists. Each pencil features a triangular shape that promotes ergonomic grip and reduces hand fatigue during extended use. The set includes twelve vibrant colours, each with high-quality pigments for consistent, reliable performance on various types of artist-grade paper. These pencils are housed in a sturdy casing which helps prevent breakage and ensures long-lasting use. Typical engineering applications include drafting, designing, and creating technical colour codes within engineering drawings and presentations, where precise, vivid markings are required.
Type Coloured pencils
Pack Size 16
Colour Assorted
Barrel Material Wood
Body painted Yes
Body type triangular
Clip No
Content 1
Diameter 8mm
erasable Yes
Eraser No
ISO label No
Length 197mm
PEFC Yes
Promotional item type Pencil
Replaceable cartridge No
spielt gut Yes
Tip Thickness 3mm
water soluble No
Waterproof Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot