Staedtler 120 SBK3P1 Noris Pencil set HB Hardness code HB Colour Black

MPN
120 SBK3P1
Brand
Staedtler
EAN-13
4007817080382
Order Code
17-6088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Staedtler's 120 SBK3P1 Noris Pencil set, with an HB hardness code and black colouration, offers precision and reliability in technical drawing and engineering applications. Specifically designed for detailed work, these pencils provide optimal line sharpness and consistency, making them ideal for graph plotting, schematic drawings, and initial design sketches. The HB lead grade balances effective erasability with the necessary hardness for clear markings on standard drafting paper, which is crucial in professional environments where accuracy is paramount. The distinctive black finish of the pencils complements their ergonomic design, providing comfort during extended periods of use and ensuring a consistent writing experience.
Type HB
Pack Size 3
Eraser Yes
Ergonomic grip No

Reviews

Be the first to submit a review

Trustpilot