Christmas Opening Hours and Delivery Dates here
Stadler Form S-081 Selina Little Hygrometer Black, Shows Room Climate Status

Image Representative of Range

Stadler Form S-081 Selina Little Hygrometer Black, Shows Room Climate Status

Order Code:

10-6864

Brand: Stadler Form MPN: S-081 EAN-13: 0802322007503
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 31/01/2026

The Stadler Form SELINA Little Hygrometer Black, model S-081, is a compact device that measures both temperature and humidity. Designed by Stadler Form, it is suitable for maintaining optimal indoor air quality. This hygrometer is perfect for use in living spaces, offices, or nurseries.
Type Hygrometer
Case Colour Black
Display Digital
Hub dimensions 47 x 47 x 6mm
Indoor humidity 25% – 98% (± 3%)
Reading range - indoor temperature -10°C – +50°C (± 1°C)°C
Station power supply CR 2016 button cell (1x)
Weight (station) 15g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot