Stadler Form T-002E Theo Dehumidifier 40m², 280W, 0.42l/h, White, Auto-Off

Image Representative of Range

Stadler Form T-002E Theo Dehumidifier 40m², 280W, 0.42l/h, White, Auto-Off

MPN
T-002E
Brand
Stadler Form
EAN-13
0802322000146
Order Code
10-6865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £203.68
10+ £198.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stadler Form Theo dehumidifier efficiently removes humidity from rooms up to 40 m², featuring a power output of 280 W and a dehumidification capacity of 0.42 l/h. This sleek, white indoor dehumidifier is perfect for improving air quality in home environments. Ideal for use in living spaces, basements, or laundry rooms, it provides reliable air dehumidification.
Type Dehumidifier
Colour White
Dimensions (L x W x H) 305 x 216 x 516 mm
Height 516mm
Length 305mm
Max. dehumidification rate 0.42 l/h
Noise emission 42dB
Power 280W
Suitable for rooms up to 40m²
Tank volume 2.1l
Weight 11.4kg
Width 216mm

Reviews

Be the first to submit a review

Trustpilot