Stadler Form R-018 Roger Big Air Purifier 104 m² Black WiFi HEPA CADR 736

Image Representative of Range

Stadler Form R-018 Roger Big Air Purifier 104 m² Black WiFi HEPA CADR 736

MPN
R-018
Brand
Stadler Form
EAN-13
7630850300505
Order Code
10-6854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £569.82 £484.35
10+ £471.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

Stadler Form's R-018 Roger Big is an advanced air purifier designed for spaces up to 104 m². It features an ioniser for enhanced air quality control and is effective at removing allergens. Ideal for improving indoor air environments, it ensures cleaner, healthier air in large rooms.
Type Air purifier
Colour Black
Depth 340mm
Dimensions (W x H x D) 420 x 520 x 340 mm
Height 520mm
Power 90W
Suitable for rooms up to 104m²
Voltage 230V
Weight 10.5kg
Width 420mm

Reviews

Be the first to submit a review

Trustpilot