Stadler Form L-034 Stadler Form Lukas Pro HEPA filter Dehumidifiers 327 m³

MPN
L-034
Brand
Stadler Form
EAN-13
7630850303391
Order Code
17-6086
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.13 £29.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stadler Form L-034, also known as part number 3437119, is a high-performance HEPA filter designed for use with Stadler Form Lukas Pro dehumidifiers, with an air processing capability of 327 cubic metres. This product employs advanced filtration technology to effectively remove airborne particles and impurities from the environment, ensuring superior air quality. Constructed from durable materials, the HEPA filter is engineered for long-term use in residential and commercial environments. It is particularly beneficial in settings requiring strict air quality control, such as laboratories, healthcare facilities, and industrial applications, where maintaining a clean and healthy atmosphere is critical.
Type HEPA filter
Dimensions (L x W x H) 267 x 32 x 279 mm
Height 279mm
Length 267mm
Product Type HEPA filter
Suitable for rooms up to 327m²
Weight 224g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot