Stadler Form L-032 Lukas-Filter HEPA Air Purifier Filter 60m³

MPN
L-032
Brand
Stadler Form
EAN-13
7630850302530
Order Code
10-6843
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stadler Form Lukas-Filter, model L-032, is equipped with a HEPA filter for enhanced air dehumidification. It is designed for use in both room and industrial dehumidifiers. Typical applications include maintaining optimal air quality and humidity levels in residential and commercial settings.
Type HEPA filter
Dimensions (L x W x H) 30 x 264 x 211 mm
Height 211mm
Length 30mm
Suitable for rooms up to 60m³
Weight 0.16kg
Width 264mm

Reviews

Be the first to submit a review

Trustpilot