Stadler Form F-023 Finn Cordless Fan, White, 8 Speeds, IP44, Indoor/Outdoor

Order Code:

10-6838

Brand: Stadler Form MPN: F-023 EAN-13: 7630850302608
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £174.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 14/05/2026

The Stadler Form Finn mobile cordless fan offers powerful air circulation with its cordless design for ultimate portability. This free-standing fan is ideal for use on desks or benches, providing efficient cooling in various indoor spaces. Manufactured by Stadler Form, the Finn mobile fan, model F-023, combines functionality with convenience for versatile air blowing needs.
Type Cordless fan
Air Flow 361m³/h
Diameter 35cm
Power 13W
Colour White
Dimensions (Ø x H) 35 cm x 954 mm
Height 954mm
Height-adjustable Yes
Length 226mm
Max. noise generation 53dB
Noise emission 24dB
Operating Voltage 230V
Switching stages 8
Width 349mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot