Stadler Form E-015 EVA Humidifier Black, Adaptive Humidity™, Remote Sensor

MPN
E-­-015
Brand
Stadler Form
EAN-13
0802322008142
Order Code
10-6835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £130.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Stadler Form EVA little humidifier is a compact and efficient air humidifier designed for indoor climate control. This black humidifier, model E-015, is ideal for maintaining comfortable humidity levels in small to medium-sized rooms. It is well-suited for homes or offices needing reliable and effective humidification.
Type Humidifier
Colour Black
Dimensions (L x W x H) 160 x 160 x 365 mm
Height 365mm
Humidification power 0.32 l/h
Length 160mm
Power 26W
Power (min.) 12W
Power Range 12 up to 26 W
Suitable for rooms up to 50m²
Tank volume 4l
Voltage 230V
Weight 3kg
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot