Stadler Form E-014 Eva Little Humidifier White, Ultrasound Tech, Smart Control

MPN
E-­-014
Brand
Stadler Form
EAN-13
0802322008135
Order Code
10-6834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £130.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stadler Form EVA little Humidifier, manufactured by Stadler Form, is an efficient air humidifier designed for indoor climate control. This compact white device enhances air quality and comfort with its heater humidifier combo feature. Ideal for home or office use, it maintains optimal humidity levels.
Type Humidifier
Colour White
Dimensions (L x W x H) 160 x 160 x 365 mm
Height 365mm
Humidification power 0.32 l/h
Length 160mm
Power 26W
Power (min.) 12W
Power Range 12 up to 26 W
Suitable for rooms up to 50m²
Tank volume 4l
Voltage 230V
Weight 3kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot