Stadler Form E-009 Eva Humidifier, Wi-Fi Enabled, Ultrasonic, Black

MPN
E-009
Brand
Stadler Form
EAN-13
7630850300819
Order Code
10-6833
Country of Origin
China

Discontinued


The Stadler Form Eva Humidifier is a sleek black device designed for indoor climate control. Featuring advanced humidification technology, it effectively maintains optimal air moisture levels. Ideal for use in homes or offices, it ensures a comfortable and healthy environment.
Type Humidifier
Colour Black
Diameter 70mm
Dimensions (Ø x H) 70 mm x 150 mm
Height 150mm
Power 95W
Power (min.) 10W
Power Range 10 up to 95 W
Suitable for rooms up to 80m²
Tank volume 50ml
Voltage 230V
Weight 330g

Trustpilot