Stadler Form B-002 Ben Humidifier, Aroma Diffuser, Effect Fire, Black

MPN
B-002
Brand
Stadler Form
EAN-13
7630850300680
Order Code
10-6832
Country of Origin
China

Discontinued


The Stadler Form Ben humidifier effectively enhances indoor climate control by maintaining optimal humidity levels. This heater humidifier combo is ideal for improving air quality in various settings, such as homes and offices. Known for its sleek design, the Stadler Form B-002 offers a sophisticated solution for dry air concerns.
Type Humidifier
Colour Black
Dimensions (L x W x H) 338 x 206 x 134 mm
Height 134mm
Humidification power 160 l/h
Length 338mm
Power 24W
Suitable for rooms up to 25m²
Tank volume 2.5l
Voltage 230V
Weight 1700g
Width 206mm

Trustpilot