Stadler Form B-001 Ben Humidifier, Aroma Diffuser, Effect Fire, White

MPN
B-001
Brand
Stadler Form
EAN-13
7630850300673
Order Code
10-6831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £127.57 £108.43
10+ £105.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/10/2026

Stadler Form's Ben humidifier, model B-001, is a stylish air humidifier designed for effective indoor climate control. This heater and humidifier combo is ideal for maintaining optimal humidity levels in living spaces. It is well-suited for use in homes or offices, providing comfort and improving air quality.
Type Humidifier
Colour White
Dimensions (L x W x H) 338 x 206 x 134 mm
Height 134mm
Humidification power 160 l/h
Length 338mm
Power 24W
Suitable for rooms up to 25m²
Tank volume 2.5l
Voltage 230V
Weight 1700g
Width 206mm

Reviews

Be the first to submit a review

Trustpilot