Stadler Form 14641 Oskar Humidifier White, Low Power, Precise Humidity

MPN
14641
Brand
Stadler Form
EAN-13
0802322002454
Order Code
10-6804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £213.65 £181.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Stadler Form Oskar Big Humidifier is a white, efficient air humidifier designed for effective indoor climate control. It combines humidity regulation with a sleek design, making it ideal for large spaces. Perfect for use in homes or offices, it ensures comfortable humidity levels and improved air quality.
Type Humidifier
Colour White
Dimensions (L x W x H) 200 x 470 x 290 mm
Height 290mm
Length 200mm
Power 30W
Power (min.) 8W
Power Range 8 up to 30 W
Suitable for rooms up to 100m²
Tank volume 6l
Voltage 230V
Weight 4.7kg
Width 470mm

Reviews

Be the first to submit a review

Trustpilot