Stadler Form 14141 Jasmine Aroma Diffusor 7.2W Black, Ultrasonic Mist

Image Representative of Range

Stadler Form 14141 Jasmine Aroma Diffusor 7.2W Black, Ultrasonic Mist

MPN
14141
Brand
Stadler Form
EAN-13
0802322002393
Order Code
13-0059
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stadler Form's Jasmine Black Ultrasound aroma diffuser operates at 7.2 W and is known for its sleek black design. Utilising ultrasound technology, it effectively disperses essential oils into the air, creating a calming and fragrant environment. Ideal for use in homes or offices, it enhances the ambiance with a continuous or interval aroma diffusion setting.
Type Ultrasound aroma diffusor
Tank volume 100ml
Colour Black
Diameter 130mm
Height 90mm
Max. operating time 24h
Power 7.2W

Reviews

Be the first to submit a review

Trustpilot