Stadler Form 13802 Antikalkkartusche Descaler Cartridge Sustainable Anti-Scale

Image Representative of Range

Stadler Form 13802 Antikalkkartusche Descaler Cartridge Sustainable Anti-Scale

MPN
13802
Brand
Stadler Form
EAN-13
0802322002249
Order Code
13-0056
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.46 £14.84
10+ £13.95
50+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Stadler Form Anti-limescale cartridge water descaler cartridge is designed to prevent limescale build-up in humidifiers. Manufactured by Stadler Form, it maintains optimal performance and extends the lifespan of devices. This cartridge is ideal for ensuring clean and efficient operation of household humidification systems.
Type Water descaler cartridge
Colour White (semi-gloss)
Dimensions (L x W x H) 75 x 75 x 85 mm
Height 85mm
Length 75mm
Power 0W
Weight 152g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot