Stadler Form 10002 Oskar Humidifier, Black, Quiet, Low Power, Auto Shut-off

MPN
10002
Brand
Stadler Form
EAN-13
0802322002010
Order Code
10-6799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £144.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Stadler Form Oskar schwarz humidifier is a sleek, black device designed to enhance indoor climate control. It efficiently maintains optimal humidity levels, making it ideal for improving air quality in homes and offices. Known for its compact design and quiet operation, it is a stylish and practical addition to any space.
Type Humidifier
Colour Black
Dimensions (L x W x H) 246 x 246 x 290 mm
Feed length 170cm
Height 290mm
Length 246mm
Power 18W
Power (min.) 6W
Power Range 6 up to 18 W
Suitable for rooms up to 50m²
Tank volume 3.5l
Voltage 230V
Weight 3.1kg
Width 246mm

Reviews

Be the first to submit a review

Trustpilot