Stabila 2281 Type 70 Alu Spirit Level 30cm, Lightweight & Precise Measurement

MPN
2281
Brand
Stabila
EAN-13
4005069022815
Order Code
10-6776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Stabila manufactures the 2281 Alu spirit level, featuring a durable aluminium frame. The Type 70 model is 30 cm long and ideal for precision measuring tasks. Widely used in construction and carpentry, this spirit level ensures accurate horizontal and vertical alignment.
Type Spirit Level
Length 30cm
Dimensions (L x W) 30 cm x 2.10 cm
Material Aluminium
Misc Attribute Type 70
Weight 0.23kg
Width 2.10cm

Reviews

Be the first to submit a review

Trustpilot