Stabila 19580 BM 100 Compact Pocket Tape 8m/26ft (Width 25mm)

MPN
19580
Brand
Stabila
EAN-13
4005069195809
Order Code
98-3956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Stabila BM 100 Compact Pocket Tape has metric and imperial measurements.

Blade Length: 8m/26ft
Blade Width: 25mm
Accuracy: EC Class II


Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot