Stabila 19172 Type 80 AS-2 Spirit Level 100cm, Dual Vertical Bubbles

MPN
19172
Brand
Stabila
EAN-13
4005069191726
Order Code
10-6746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.14 £39.37
10+ £37.99
50+ £37.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 12/10/2026

The Stabila Type 80 AS-2 spirit level, model number 19172, is a 100 cm aluminium tool designed for precision and durability. Known for its robustness, it ensures accurate horizontal and vertical measurements in various construction and carpentry projects. The Stabila 19172 is ideal for professional builders seeking reliable and long-lasting equipment.
Type Spirit Level
Length 100cm
Dimensions (L x W) 100 cm x 2.60 cm
Material Aluminium
Misc Attribute Type 80 AS-2
Weight 0.73kg
Width 2.60cm

Reviews

Be the first to submit a review

Trustpilot