Stabila 19168 Type 80 AS Alu Spirit Level, 100cm, Precise, Durable

MPN
19168
Brand
Stabila
EAN-13
4005069191689
Order Code
10-6745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 12/10/2026

The Stabila 19168 Type 80 AS Alu spirit level is a sturdy and precise measuring tool by Stabila. It features a robust aluminium profile for durability and accuracy in levelling tasks. This spirit level is ideal for construction, carpentry, and general DIY projects where precision is crucial.
Type Spirit Level
Length 100cm
Dimensions (L x W) 100 cm x 2.60 cm
Material Aluminium
Misc Attribute Type 80 AS
Weight 0.69kg
Width 2.60cm

Reviews

Be the first to submit a review

Trustpilot